Filter Your Search
1 - 10 of 65 results
|
ST72F324J6T6
STMicroelectronics
|
$4.0386 | Yes | Obsolete | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, TQFP-44 | 44 | compliant | 8542.31.00.01 | STMicroelectronics | ||||
|
ST72F324J6T5
STMicroelectronics
|
$4.3550 | Yes | Obsolete | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | OTHER | S-PQFP-G44 | Not Qualified | e4 | 85 °C | -10 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, TQFP-44 | 44 | compliant | 8542.31.00.01 | ||||||||
|
ST72F324J4B5
STMicroelectronics
|
$4.4750 | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | OTHER | R-PDIP-T42 | Not Qualified | 85 °C | -10 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, SDIP-42 | 42 | unknown | 8542.31.00.01 | ||||||||||
|
ST72F324J2T5/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 8192 | 384 | ST72 | YES | CMOS | FLASH | 15 mA | OTHER | S-PQFP-G44 | Not Qualified | e4 | 85 °C | -10 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
ST72F324J4T6/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | YES | CMOS | FLASH | 8 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e4 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
ST72F324J4T5/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | YES | CMOS | FLASH | 8 mA | OTHER | S-PQFP-G44 | Not Qualified | e4 | 85 °C | -10 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
ST72F324J4T3/XXX
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 16384 | 512 | ST72 | YES | CMOS | FLASH | 8 mA | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e4 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
ST72F324J2B3/XXX
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 8192 | 384 | ST72 | NO | CMOS | FLASH | 15 mA | AUTOMOTIVE | R-PDIP-T42 | Not Qualified | 125 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | STMICROELECTRONICS | SDIP, SDIP42,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
ST72F324J2B7/XXX
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 8192 | 384 | ST72 | NO | CMOS | FLASH | 15 mA | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 105 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | STMICROELECTRONICS | SDIP, SDIP42,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
ST72F324J6B5/XXX
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 32768 | 1024 | ST72 | NO | CMOS | FLASH | 8 mA | OTHER | R-PDIP-T42 | Not Qualified | 85 °C | -10 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | STMICROELECTRONICS | SDIP, SDIP42,.6 | unknown | 8542.31.00.01 |