Filter Your Search
1 - 2 of 2 results
|
ST72F345K2T6
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 16 MHz | 28 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 5.5 V | 4.5 V | S-PQFP-G32 | Not Qualified | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | 32 | compliant | 8542.31.00.01 | ||
|
ST72F345K2T6TR
STMicroelectronics
|
Check for Price | Active | 8 | 8 MHz | 16 MHz | 28 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 5.5 V | 4.5 V | S-PQFP-G32 | Not Qualified | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | 32 | compliant | 8542.31.00.01 |