Filter Your Search
1 - 10 of 15 results
![]() |
ST72F521R6TCR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.31.00.01 | |||||
![]() |
ST72F521R6TCTXE
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.63SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 64 | compliant | 8542.31.00.01 | ||||||
![]() |
ST72F521R6TCTXS
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.63SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 64 | compliant | 8542.31.00.01 | ||||||
![]() |
ST72F521R6TC
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.31.00.01 | |||||
![]() |
ST72F521R6TCTX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.63SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 64 | compliant | 8542.31.00.01 | ||||||
![]() |
ST72F521R6TCXS
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.31.00.01 | ||||||
![]() |
ST72F521R6TCTRE
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.63SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 64 | compliant | 8542.31.00.01 | ||||||
![]() |
ST72F521R6TCTRS
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.63SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 64 | compliant | 8542.31.00.01 | ||||||
![]() |
ST72F521R6TCTR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.63SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 64 | compliant | 8542.31.00.01 | ||||||
![]() |
ST72F521R6TCXE
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 48 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3.8 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.31.00.01 |