Filter Your Search
1 - 10 of 37 results
|
ST72F561K6TAE
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 24 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | 32 | compliant | 8542.31.00.01 | ||||||
|
ST72F561K6TCTRS
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 26 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||
|
ST72F561K6T3/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 32768 | 1024 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.31.00.01 | ||||||||||
|
ST72F561K6TCTR
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 26 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||
|
ST72F561K6TATX
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 26 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||
|
ST72F561K6TCE
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 24 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | 32 | compliant | 8542.31.00.01 | ||||||
|
ST72F561K6TCTXE
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 26 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||
|
ST72F561K6TCTRE
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 26 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||
|
ST72F561K6TATRS
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 32768 | 1024 | ST72 | 16 MHz | 26 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||
|
ST72F561K6TA
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 32768 | 1024 | 16 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 150 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 235 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | 32 | compliant | 8542.31.00.01 |