Filter Your Search
1 - 1 of 1 results
|
ST7FLIT19BF1M6
STMicroelectronics
|
$2.5304 | Yes | Obsolete | 8 | 8 MHz | 4096 | 256 | ST72 | 16 MHz | 17 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |