Filter Your Search
1 - 1 of 1 results
|
ST7FLITE29F2B6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 8192 | 384 | ST72 | 16 MHz | 15 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.4V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 12 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.4 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 26.16 mm | STMICROELECTRONICS | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | compliant | 8542.31.00.01 | STMicroelectronics |