Filter Your Search
1 - 3 of 3 results
|
ST90R40C1
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 24 MHz | 480 | 256 | ST9 | 8 | 16 | 24 MHz | 56 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 9 | 2 | 8 | NO | 70 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | LCC | PLASTIC, LCC-68 | 68 | not_compliant | 8542.31.00.01 | ||||||||
|
ST90R40C6
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 24 MHz | 480 | 480 | ST9 | 8 | 16 | 24 MHz | 56 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 9 | 2 | 8 | YES | 70 mA | 5 V | 5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.23 mm | 24.23 mm | STMICROELECTRONICS | LCC | PLASTIC, LCC-68 | 68 | not_compliant | 8542.31.00.01 | ||
|
ST90R40Q1
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 24 MHz | 480 | 480 | ST9 | 8 | 16 | 24 MHz | 56 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 9 | 2 | 8 | NO | 50 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | STMICROELECTRONICS | QFP | PLASTIC, QFP-80 | 80 | not_compliant | 8542.31.00.01 |