Filter Your Search
1 - 4 of 4 results
|
STA120DJ13TR
STMicroelectronics
|
Check for Price | Yes | Active | SOP | CONSUMER CIRCUIT | CMOS | 15 mA | OTHER | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -30 °C | 250 | 30 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | compliant | 8542.39.00.01 | STMicroelectronics | |||||||||||
|
STA120D
STMicroelectronics
|
Check for Price | Yes | Active | SOP | CONSUMER CIRCUIT | CMOS | 1 | 60 mA | 3.6 V | 3 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -30 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | SOIC | SOP, SOP28,.4 | 28 | ||||||
|
STA120DJ
STMicroelectronics
|
Check for Price | Yes | Active | SOP | CONSUMER CIRCUIT | CMOS | 15 mA | OTHER | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -30 °C | 250 | 30 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | compliant | 8542.39.00.01 | STMicroelectronics | |||||||||||
|
STA120D13TR
STMicroelectronics
|
Check for Price | Yes | Active | SOP | CONSUMER CIRCUIT | CMOS | 1 | 3.6 V | 3 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | SOIC | SOP, | 28 |