Filter Your Search
1 - 5 of 5 results
![]() |
STA339BWS13TR
STMicroelectronics
|
$3.8222 | Yes | Active | HSSOP | CONSUMER CIRCUIT | ALSO REQUIRES 3.3V DIGITAL SUPPLY | 1 | 60 mA | 21.5 V | 4.5 V | OTHER | R-PDSO-G36 | Not Qualified | e3 | 3 | 70 °C | -20 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP36,.4,20 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 7.5 mm | 10.3 mm | 2.47 mm | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, SSOP-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
STA339BWTR
STMicroelectronics
|
$3.9831 | Yes | Active | HSSOP | CONSUMER CIRCUIT | IT ALSO OPERATES WITH 2.7 TO 3.6 | 1 | 26 V | 5 V | OTHER | R-PDSO-G36 | Not Qualified | e3 | 3 | 70 °C | -20 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP36,.4,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 7.5 mm | 10.3 mm | 2.47 mm | STMICROELECTRONICS | ROHS COMPLIANT, SSO-36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
![]() |
STA339BWS
STMicroelectronics
|
Check for Price | Yes | Active | HSSOP | CONSUMER CIRCUIT | ALSO REQUIRES 3.3V DIGITAL SUPPLY | 1 | 60 mA | 21.5 V | 4.5 V | OTHER | R-PDSO-G36 | Not Qualified | e3 | 3 | 70 °C | -20 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP36,.4,20 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 7.5 mm | 10.3 mm | 2.47 mm | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, SSOP-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
STA339BW
STMicroelectronics
|
Check for Price | Yes | Active | HSSOP | CONSUMER CIRCUIT | 1 | 26 V | 5 V | OTHER | R-PDSO-G36 | Not Qualified | e3 | 3 | 70 °C | -20 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP36,.4,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 7.5 mm | 10.3 mm | 2.47 mm | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, SSOP-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
STA339BW13TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | HSSOP | CONSUMER CIRCUIT | 1 | 26 V | 5 V | OTHER | R-PDSO-G36 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SSOP36,.4,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 7.5 mm | 10.3 mm | 2.47 mm | STMICROELECTRONICS | SSOP | HSSOP, SSOP36,.4,20 | 36 | compliant | 8542.39.00.01 |