Filter Your Search
1 - 2 of 2 results
|
STAC9752XXTAEB2XR
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | SYNCHRONOUS | PCM CODEC | ALSO OPERATES IN 5 VOLT NOMINAL SUPPLY VOLTAGE | YES | 1 | COMMERCIAL | S-PQFP-G48 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-48 | 48 | unknown | EAR99 | 8542.39.00.01 | ||
|
STAC9752XXTAEB2XR
Tempo Semiconductor Inc
|
Check for Price | Yes | Obsolete | 3.3 V | SYNCHRONOUS | PCM CODEC | ALSO OPERATES IN 5 VOLT NOMINAL SUPPLY VOLTAGE | YES | 1 | COMMERCIAL | S-PQFP-G48 | e3 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | TEMPO SEMICONDUCTOR INC | LFQFP, | unknown | EAR99 | 8542.39.00.01 |