Filter Your Search
1 - 3 of 3 results
|
STB18N20
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 18 A | 180 mΩ | AVALANCHE RATED | 50 mJ | 70 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 125 W | 72 A | SWITCHING | SILICON | 135 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK | D2PAK-2 | 3 | not_compliant | EAR99 | 8541.29.00.95 | ||
|
STB18N20-1
STMicroelectronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 18 A | 180 mΩ | AVALANCHE RATED | 50 mJ | 70 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 125 W | 72 A | SWITCHING | SILICON | 135 ns | TO-262AA | R-PSIP-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-262AA | IN-LINE, R-PSIP-T3 | 3 | compliant | EAR99 | 8541.29.00.95 | ||
|
STB18N20T4
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 18 A | 180 mΩ | AVALANCHE RATED | 50 mJ | 70 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 125 W | 72 A | SWITCHING | SILICON | 135 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK | D2PAK-2 | 3 | not_compliant | EAR99 | 8541.29.00.95 |