Filter Your Search
1 - 10 of 215 results
|
STB6NK60ZT4
STMicroelectronics
|
$0.9922 | Yes | Active | SINGLE WITH BUILT-IN DIODE | YES | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | 245 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK-3 | 3 | not_compliant | EAR99 | 1980-01-04 | STMicroelectronics | 210 mJ | 600 V | 6 A | 1.2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 104 W | 24 A | SWITCHING | SILICON | |||||||||||||||
|
STB6N60M2
STMicroelectronics
|
$1.1703 | Yes | Not Recommended | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||||||
|
STB60NF06T4
STMicroelectronics
|
$1.1714 | Yes | Active | SINGLE WITH BUILT-IN DIODE | YES | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | 245 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | ROHS COMPLIANT, D2PAK-3 | 3 | not_compliant | EAR99 | STMicroelectronics | 360 mJ | 60 V | 60 A | 16 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 110 W | 240 A | SWITCHING | SILICON | ||||||||||||||||
|
STB60NF06LT4
STMicroelectronics
|
$1.4000 | Yes | Active | SINGLE WITH BUILT-IN DIODE | YES | 1 | LOW THRESHOLD, AVALANCHE RATED | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | 245 | 30 | DRAIN | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK-3 | 3 | not_compliant | EAR99 | STMicroelectronics | 320 mJ | 60 V | 60 A | 16 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 150 W | 240 A | SWITCHING | SILICON | D2PAK | ||||||||||||
|
STB6N80K5
STMicroelectronics
|
$1.5364 | Yes | Active | SINGLE WITH BUILT-IN DIODE | YES | 1 | R-PSSO-G2 | e3 | 1 | 260 | 30 | DRAIN | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | ROHS COMPLIANT, D2PAK-3/2 | not_compliant | EAR99 | STMicroelectronics | 85 mJ | 800 V | 4.5 A | 1.6 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 18 A | SWITCHING | SILICON | |||||||||||||||||||
|
STB6NK90ZT4
STMicroelectronics
|
$2.2708 | Yes | Active | SINGLE WITH BUILT-IN DIODE | YES | 1 | AVALANCHE RATED, HIGH VOLTAGE | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | 245 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK, 3 PIN | 3 | not_compliant | EAR99 | STMicroelectronics | 300 mJ | 900 V | 5.8 A | 2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 140 W | 23.2 A | SWITCHING | SILICON | |||||||||||||||
|
STB60K450S
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 400 W | 450 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 330 V | 1 | AVALANCHE | 60 kW | Not Qualified | R-XXMA-X2 | 2 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SOLID STATE DEVICES INC | R-XXMA-X2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
STB60NE03L-10
STMicroelectronics
|
Check for Price | No | Obsolete | SINGLE WITH BUILT-IN DIODE | YES | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-263AB | 175 °C | DRAIN | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK-3 | 3 | not_compliant | EAR99 | 600 mJ | 30 V | 60 A | 15 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 120 W | 240 A | SWITCHING | SILICON | D2PAK | |||||||||||||||||
|
STB60K620S
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 400 W | 620 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 470 V | 1 | AVALANCHE | 60 kW | Not Qualified | R-XXMA-X2 | 2 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | SOLID STATE DEVICES INC | R-XXMA-X2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
STB6NA60T4
STMicroelectronics
|
Check for Price | No | Obsolete | SINGLE WITH BUILT-IN DIODE | YES | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-263AB | 150 °C | DRAIN | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK-3 | 3 | not_compliant | EAR99 | 215 mJ | 600 V | 6.5 A | 1.2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 125 W | 26 A | SWITCHING | SILICON | D2PAK |