Filter Your Search
1 - 3 of 3 results
|
STB80NF10T4
STMicroelectronics
|
$1.9135 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 80 A | 15 mΩ | 350 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 210 W | 320 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK | TO-263, D2PAK-3 | 4 | not_compliant | EAR99 | STMicroelectronics | |||
|
STB80NF10
STMicroelectronics
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 80 A | 15 mΩ | 350 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 210 W | 320 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | |||
|
STB80NF10-1
STMicroelectronics
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 80 A | 18 mΩ | 245 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 210 W | 320 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-262AA | IN-LINE, R-PSIP-T3 | 3 | compliant | EAR99 |