Filter Your Search
1 - 10 of 26 results
|
STD17NF03LT4
STMicroelectronics
|
$0.2334 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 17 A | 60 mΩ | 200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 W | 68 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | TO-252AA | ROHS COMPLIANT, DPAK-3 | 3 | not_compliant | EAR99 | STMicroelectronics | ||||
|
STD17NF03L-1
STMicroelectronics
|
$0.5318 | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 17 A | 60 mΩ | 200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 W | 68 A | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-251AA | ROHS COMPLIANT, TO-251, IPAK-3 | 3 | not_compliant | EAR99 | STMicroelectronics | 1980-01-04 | ||||
|
STD17NE03L
STMicroelectronics
|
Check for Price | No | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 17 A | 60 mΩ | 50 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 68 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | STMICROELECTRONICS | TO-252AA | TO-252, DPAK-3 | 3 | not_compliant | EAR99 | ||||||||
|
STD17L01
SamHop Microelectronics Corp.
|
Check for Price | Contact Manufacturer | SAMHOP MICROELECTRONICS CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
STD17N25
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 250 V | 1 | 17 A | 165 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 68 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | ||||||||
|
STD17N06T4
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 17 A | 85 mΩ | AVALANCHE RATED | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 55 W | 68 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | TO-252AA | TO-252, DPAK-3 | 3 | not_compliant | EAR99 | |||||||
|
STD17NE03LT4
STMicroelectronics
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 17 A | 60 mΩ | 50 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 68 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | STMICROELECTRONICS | TO-252AA | TO-252, DPAK-3 | 3 | not_compliant | EAR99 | |||||||||
|
STD17N05
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 50 V | 1 | 17 A | 85 mΩ | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 55 W | 68 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | TO-252AA | TO-252, DPAK-3 | 3 | not_compliant | EAR99 | ||||||||
|
STD17N06L
STMicroelectronics
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 17 A | 85 mΩ | 60 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 55 W | 68 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | STMICROELECTRONICS | TO-252AA | TO-252, DPAK-3 | 3 | not_compliant | EAR99 | |||||||||
|
STD17NF25
STMicroelectronics
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 250 V | 1 | 17 A | 165 mΩ | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | 68 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3 | 3 | not_compliant | EAR99 | STMicroelectronics |