Filter Your Search
1 - 10 of 625 results
|
STF3NK80Z
STMicroelectronics
|
$0.2402 | Yes | Active | AVALANCHE RATED | e3 | Not Qualified | R-PSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220FP, 3 PIN | 3 | not_compliant | EAR99 | STMicroelectronics | 170 mJ | ISOLATED | SINGLE WITH BUILT-IN DIODE | 800 V | 2.5 A | 4.5 Ω | METAL-OXIDE SEMICONDUCTOR | TO-220AB | 1 | 1 | ENHANCEMENT MODE | N-CHANNEL | 25 W | 10 A | SWITCHING | SILICON | |||||
|
STF3N62K3
STMicroelectronics
|
$0.4967 | Yes | Active | e3 | Not Qualified | R-PSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220FP, 3 PIN | 3 | not_compliant | EAR99 | STMicroelectronics | 100 mJ | ISOLATED | SINGLE WITH BUILT-IN DIODE | 620 V | 2.7 A | 2.5 Ω | METAL-OXIDE SEMICONDUCTOR | TO-220AB | 1 | ENHANCEMENT MODE | N-CHANNEL | 20 W | 10.8 A | SWITCHING | SILICON | |||||||
|
STF3LN80K5
STMicroelectronics
|
$1.0313 | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | TO-220FP | ||||||||||||||||||||||||||||||||||||
|
STF3N80K5
STMicroelectronics
|
$1.0459 | Active | R-PSFM-T3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220FP, 3 PIN | not_compliant | EAR99 | STMicroelectronics | 65 mJ | ISOLATED | SINGLE WITH BUILT-IN DIODE | 800 V | 2.5 A | 3.5 Ω | METAL-OXIDE SEMICONDUCTOR | TO-220AB | 1 | ENHANCEMENT MODE | N-CHANNEL | 20 W | 10 A | SWITCHING | SILICON | ||||||||||||
|
STF3NK100Z
STMicroelectronics
|
$1.2975 | Yes | Active | e3 | Not Qualified | R-PSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220FP, 3 PIN | 3 | not_compliant | EAR99 | STMicroelectronics | 110 mJ | ISOLATED | SINGLE WITH BUILT-IN DIODE | 1 kV | 2.5 A | 6 Ω | METAL-OXIDE SEMICONDUCTOR | TO-220AB | 1 | ENHANCEMENT MODE | N-CHANNEL | 25 W | 10 A | SWITCHING | SILICON | |||||||
|
STF30N10F7
STMicroelectronics
|
$1.4347 | Yes | Obsolete | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | |||||||||||||||||||||||||||||||||||||
|
STF33N60M2
STMicroelectronics
|
$2.0927 | Yes | Active | e3 | R-PSFM-T3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220FP, 3 PIN | not_compliant | EAR99 | STMicroelectronics | 2300 mJ | ISOLATED | SINGLE WITH BUILT-IN DIODE | 600 V | 26 A | 125 mΩ | METAL-OXIDE SEMICONDUCTOR | TO-220AB | 1 | ENHANCEMENT MODE | N-CHANNEL | 35 W | 104 A | SWITCHING | SILICON | |||||||||
|
STF33N60M6
STMicroelectronics
|
$2.6885 | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | 2018-07-26 | ||||||||||||||||||||||||||||||||||||
|
STF33N65M2
STMicroelectronics
|
$2.7291 | Yes | Active | R-PSFM-T3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220FP, 3 PIN | not_compliant | EAR99 | STMicroelectronics | 780 mJ | ISOLATED | SINGLE WITH BUILT-IN DIODE | 650 V | 24 A | 140 mΩ | METAL-OXIDE SEMICONDUCTOR | TO-220AB | 1 | ENHANCEMENT MODE | N-CHANNEL | 34 W | 96 A | SWITCHING | SILICON | |||||||||||
|
STF33N60DM6
STMicroelectronics
|
$2.7553 | Active | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics |