Filter Your Search
1 - 2 of 2 results
|
STGB20NB37LZ
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2 V | 40 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | ESD PROTECTED | 150 W | POWER CONTROL | SILICON | 15 µs | 2.9 µs | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | STMicroelectronics | |||
|
STGB20NB37LZT4
STMicroelectronics
|
Check for Price | Obsolete | 375 V | 2 V | 40 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 200 W | POWER CONTROL | SILICON | 13.5 µs | 2.9 µs | R-PSSO-G2 | e3 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 | STMicroelectronics |