Filter Your Search
1 - 2 of 2 results
|
STGB3NB60KD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 600 V | 7 V | 10 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 50 W | POWER CONTROL | SILICON | 220 ns | 19 ns | R-PSSO-G2 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 | |||
|
STGB3NB60KDT4
STMicroelectronics
|
Check for Price | Yes | Obsolete | 600 V | 7 V | 10 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 68 W | POWER CONTROL | SILICON | 220 ns | 19 ns | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 |