Filter Your Search
1 - 2 of 2 results
|
STGP19NC60WD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 600 V | 5.75 V | 40 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 125 W | POWER CONTROL | SILICON | 204 ns | 33 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | 3 PIN | 3 | compliant | EAR99 | ||||
|
STGP19NC60W
STMicroelectronics
|
Check for Price | Yes | Obsolete | 600 V | 5.75 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 20 V | 125 W | POWER CONTROL | SILICON | 204 ns | 33 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT PACKAGE-3 | 3 | unknown | EAR99 |