Filter Your Search
1 - 4 of 4 results
|
STGP7NB60KD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 600 V | 7 V | 14 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 95 W | POWER CONTROL | SILICON | 202 ns | 21 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | STMicroelectronics | |||
|
STGP7NB60KDFP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 600 V | 7 V | 14 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 30 W | POWER CONTROL | SILICON | 202 ns | 21 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220FP, 3 PIN | 3 | not_compliant | EAR99 | |||
|
STGP7NB60KFP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 600 V | 7 V | 14 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 20 V | 28 W | MOTOR CONTROL | SILICON | 260 ns | 21 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220FP, 3 PIN | 3 | not_compliant | EAR99 | |||
|
STGP7NB60K
STMicroelectronics
|
Check for Price | Yes | Obsolete | 600 V | 7 V | 14 A | N-CHANNEL | NO | SINGLE | 3 | 1 | 20 V | 80 W | POWER CONTROL | SILICON | 202 ns | 21 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | STMicroelectronics |