Filter Your Search
1 - 10 of 31 results
|
STK17TA8-RF45ITR
Simtek Corporation
|
Check for Price | Yes | Transferred | 8 | 32 kHz | YES | 3 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.79 mm | 7.52 mm | 15.88 mm | SIMTEK CORP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
STK17TA8-RF45
Rochester Electronics LLC
|
Check for Price | Yes | Active | 8 | 32 kHz | 1 | YES | 3 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G48 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.794 mm | 7.51 mm | 15.875 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | unknown | SSOP | 48 | ||||||||||
|
STK17TA8-RF25TR
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 3.6 V | 2.7 V | COMMERCIAL | SECONDS | NO | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.51 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | unknown | EAR99 | 8542.39.00.01 | SSOP | 48 | |||||
|
STK17TA8-RF45ITR
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 3.6 V | 2.7 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.51 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | unknown | EAR99 | 8542.39.00.01 | SSOP | 48 | ||||
|
STK17TA8-RF35
Rochester Electronics LLC
|
Check for Price | Yes | Active | 8 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | PARALLEL, DIRECT ADDRESS | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G48 | COMMERCIAL | e3 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.79 mm | 7.52 mm | 15.88 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | unknown | SSOP | 48 | ||||||||||||
|
STK17TA8-RF35I
Simtek Corporation
|
Check for Price | Yes | Obsolete | 8 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.79 mm | 7.52 mm | 15.88 mm | SIMTEK CORP | 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
STK17TA8-RF35
Simtek Corporation
|
Check for Price | Yes | Transferred | 8 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.79 mm | 7.52 mm | 15.88 mm | SIMTEK CORP | 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
STK17TA8RF45I
Cypress Semiconductor
|
Check for Price | Obsolete | 8 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | PARALLEL, DIRECT ADDRESS | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.79 mm | 7.52 mm | 15.88 mm | SIMTEK CORP | SSOP, | unknown | SSOP | 48 | |||||||||||||||||
|
STK17TA8-RF25ITR
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 3.6 V | 2.7 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.51 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | unknown | EAR99 | 8542.39.00.01 | SSOP | 48 | ||||
|
STK17TA8RF35
Cypress Semiconductor
|
Check for Price | Obsolete | 8 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | PARALLEL, DIRECT ADDRESS | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.79 mm | 7.52 mm | 15.88 mm | SIMTEK CORP | SSOP, | unknown | SSOP | 48 |