Filter Your Search
1 - 3 of 3 results
|
STK672-330-E
onsemi
|
$4.0989 | Yes | Obsolete | 5 V | NO | 2.65 A | STEPPER MOTOR CONTROLLER | HYBRID | ALSO OPERATES WITH THE RANGE OF 10V TO 42V SUPPLY | 1 | 5.25 V | 4.75 V | R-PSIP-T12 | e2 | 12 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | Tin/Nickel/Copper (Sn/Ni/Cu) | THROUGH-HOLE | 2 mm | SINGLE | 29.5 mm | 29.1 mm | 3.3 mm | ONSEMI | SIP-12 | compliant | EAR99 | 8542.39.00.01 | |||||
|
STK672-330-E
SANYO Semiconductor Co Ltd
|
Check for Price | Transferred | 5 V | NO | 2.65 A | STEPPER MOTOR CONTROLLER | HYBRID | ALSO OPERATES WITH THE RANGE OF 10V TO 42V SUPPLY | 1 | 5.25 V | 4.75 V | R-PSIP-T12 | 12 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2 mm | SINGLE | 29.5 mm | 29.1 mm | 3.3 mm | SANYO SEMICONDUCTOR CO LTD | SIP-12 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
STK672-330-E
SANYO Electric Co Ltd
|
Check for Price | Transferred | NO | HYBRID | 7 mA | Not Qualified | 12 | PLASTIC/EPOXY | SIP12,.11,79 | SANYO ELECTRIC CO LTD | unknown | EAR99 | 8542.39.00.01 |