Filter Your Search
1 - 2 of 2 results
|
STK672-400C-E
onsemi
|
$7.1870 | Yes | Obsolete | 5 V | NO | 2.2 A | STEPPER MOTOR CONTROLLER | HYBRID | ALSO OPERATES IN 10 TO 45 SUPPLY, SEATED HT-CALCULATED, SEATED HGT-NOM | 1 | 15 mA | 5.25 V | 4.75 V | R-PZIP-T19 | Not Qualified | e2 | 19 | PLASTIC/EPOXY | HSZIP | ZIP19,.15,.16,40FL | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | Tin/Nickel (Sn/Ni) | THROUGH-HOLE | 1 mm | ZIG-ZAG | 29.2 mm | 18.2 mm | 4.5 mm | ONSEMI | SIP19 29.2x14.4 | ZIP-19 | 19 | 127CF | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
STK672-400C-E
SANYO Semiconductor Co Ltd
|
Check for Price | Transferred | STEPPER MOTOR CONTROLLER | SANYO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8542.39.00.01 |