Filter Your Search
1 - 2 of 2 results
|
STK672-610
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 5 V | NO | 4 A | STEPPER MOTOR CONTROLLER | HYBRID | SEATED HGT-NOM; SEATED HGT-CALCULATED | 1 | 5.25 V | 4.75 V | R-PZIP-T19 | Not Qualified | 19 | PLASTIC/EPOXY | HSZIP | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | THROUGH-HOLE | 1 mm | ZIG-ZAG | 29.2 mm | 18.2 mm | 4.5 mm | SANYO ELECTRIC CO LTD | ZFM | ZIP-19 | 19 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
STK672-610
onsemi
|
Check for Price | Yes | Obsolete | 5 V | NO | 4 A | STEPPER MOTOR CONTROLLER | HYBRID | ALSO OPERATES IN 10 TO 42 SUPPLY, SEATED HT-CALCULATED, SEATED HGT-NOM | 1 | 9 mA | 5.25 V | 4.75 V | R-PZIP-T19 | Not Qualified | e2 | 19 | PLASTIC/EPOXY | HSZIP | ZIP19,.15,.16,40FL | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | Tin/Nickel (Sn/Ni) | THROUGH-HOLE | 1 mm | ZIG-ZAG | 29.2 mm | 18.2 mm | 4.5 mm | ONSEMI | SIP19 29.2x14.4 | ZIP-19 | 19 | compliant | EAR99 | 8542.39.00.01 | 127CF | onsemi |