Filter Your Search
1 - 1 of 1 results
|
STM1816TWX7F
STMicroelectronics
|
$0.8248 | Yes | Active | 3.6 V | 1.2 V | 5.5 V | 16 µA | +3.06V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 960 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | STMICROELECTRONICS | SOT-23 | ROHS COMPLIANT, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |