Filter Your Search
1 - 3 of 3 results
|
STM32F070F6P6
STMicroelectronics
|
$0.8615 | Yes | Active | 32 | 48 MHz | 32768 | 6144 | CORTEX-M0 | 32 MHz | 15 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 5 | 16 | 2 | 8 | 8 | YES | FLASH | 120 mA | 3.6 V | 2.4 V | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP-20 | TSSOP 20 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||
|
STM32F070F6P6TR
STMicroelectronics
|
$0.8975 | Yes | Active | 32 | 48 MHz | 32768 | 6144 | CORTEX-M0 | 32 MHz | 15 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 5 | 16 | 2 | 8 | 8 | YES | FLASH | 120 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||
|
STM32F070F6P6XXX
STMicroelectronics
|
Check for Price | Active | 32 | 48 MHz | 32768 | 6144 | CORTEX-M0 | 32 MHz | 15 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 5 | 16 | 2 | 8 | 8 | YES | FLASH | 120 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | 6.50 X 6.40 MM, ROHS COMPLIANT, TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 |