Filter Your Search
1 - 1 of 1 results
|
STM32F100ZDT6BTR
STMicroelectronics
|
$6.9288 | Yes | Active | 32 | 24 MHz | 393216 | 32768 | CORTEX-M3 | 24 MHz | 112 | 16 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 12 | 8 | YES | FLASH | 19.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | QFP | LQFP-144 | 144 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |