Filter Your Search
1 - 2 of 2 results
|
STM32F103C8T6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 65536 | 20480 | CORTEX-M3 | 8 MHz | 37 | 7 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 7 | 8 | YES | FLASH | 50 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | STMicroelectronics | ||||||||||
|
STM32F103C8T6XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 1.25 MHz | 65536 | 20480 | CORTEX-M3 | 32 | 32 | 72 MHz | 37 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 50 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | STMicroelectronics | QFP | LFQFP, QFP48,.35SQ,20 | 48 | 3A991.A.2 |