Filter Your Search
1 - 9 of 9 results
|
STM32F103R6T6ATR
STMicroelectronics
|
$2.5452 | Active | 32 | 72 MHz | 32768 | 10240 | CORTEX-M3 | 16 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 45 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||
|
STM32F103R6T6A
STMicroelectronics
|
$3.0086 | Yes | Active | 32 | 72 MHz | 32768 | 10240 | CORTEX-M3 | 16 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 45 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||
|
STM32F103R6T6
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 32 | 72 MHz | 32768 | 10240 | CORTEX-M3 | 16 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 50 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, 0.50 MM PITCH, LQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||
|
STM32F103R6T6AXX
STMicroelectronics
|
Check for Price | Active | 32 | 72 MHz | 32768 | 10240 | 16 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | LFQFP, | 64 | compliant | 8542.31.00.01 | ||||||||||||
|
STM32F103R6T6AXXXTR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 72 MHz | 32768 | 10240 | CORTEX-M3 | 16 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 46 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | QFP | QFP, QFP64,.47SQ,20 | 64 | compliant | 8542.31.00.01 | |||||||||
|
STM32F103R6T6XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 72 MHz | 32768 | 10240 | CORTEX-M3 | 16 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 46 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.31.00.01 | |||||||
|
STM32F103R6T6AXXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 72 MHz | 32768 | 10240 | CORTEX-M3 | 16 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 45 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.31.00.01 | ||||
|
STM32F103R6T6XXXTR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 72 MHz | 32768 | 10240 | CORTEX-M3 | 16 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 46 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | QFP | QFP, QFP64,.47SQ,20 | 64 | compliant | 8542.31.00.01 | |||||||||
|
STM32F103R6T6TR
STMicroelectronics
|
Check for Price | Active | 32 | 72 MHz | 32768 | 10240 | CORTEX-M3 | 16 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 50 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.31.00.01 |