Filter Your Search
1 - 1 of 1 results
|
STM32F103VDH6TR
STMicroelectronics
|
Check for Price | Active | 32 | 72 MHz | 393216 | 65536 | CORTEX-M3 | 16 | 24 | 16 MHz | 80 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | YES | FLASH | 69 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | STMICROELECTRONICS | BGA | BGA-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |