Filter Your Search
1 - 2 of 2 results
|
STM32F103VGT6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 1048576 | 98304 | CORTEX-M3 | 16 MHz | 80 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 68 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 | ||||
|
STM32F103VGT6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 1048576 | 98304 | CORTEX-M3 | 16 MHz | 80 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 12 | 8 | YES | FLASH | 68 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 |