Filter Your Search
1 - 4 of 4 results
|
STM32F103ZGH7
STMicroelectronics
|
$16.1396 | Yes | Active | 32 | 72 MHz | 1048576 | 98304 | CORTEX-M3 | 16 MHz | 112 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 69 mA | 3.6 V | 2 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||
|
STM32F103ZGH7XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 1048576 | 98304 | CORTEX-M3 | 16 MHz | 112 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 12 | 8 | YES | FLASH | 69 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||
|
STM32F103ZGH7XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 1048576 | 98304 | CORTEX-M3 | 16 MHz | 112 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 69 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | BGA | LFBGA, BGA144,12X12,32 | 144 | |||||||
|
STM32F103ZGH7TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 1048576 | 98304 | CORTEX-M3 | 16 MHz | 112 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 69 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | BGA | LFBGA, BGA144,12X12,32 | 144 |