Filter Your Search
1 - 7 of 7 results
![]() |
STM32F107RCT7
STMicroelectronics
|
$5.6907 | Yes | Active | 32 | 72 MHz | 262144 | 65536 | CORTEX-M3 | 25 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 68.4 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||
![]() |
STM32F107RCT7XXX
STMicroelectronics
|
Check for Price | Active | 32 | 72 MHz | 262144 | 65536 | CORTEX-M3 | 50 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 66 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | LQFP-64 | ||||||||||||||||
![]() |
STM32F107RCT7XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 262144 | 65536 | CORTEX-M3 | 50 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 68.4 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | QFP, QFP64,.47SQ,20 | |||||||||||||||
![]() |
STM32F107RCT7VTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 262144 | 32768 | CORTEX-M3 | 25 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | YES | FLASH | 150 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 64 | compliant | 8542.31.00.01 | LQFP-64 | ||||||
![]() |
STM32F107RCT7VXXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 262144 | 32768 | CORTEX-M3 | 25 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 12 | 16 | 8 | YES | FLASH | 150 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 64 | compliant | 8542.31.00.01 | LFQFP, QFP64,.47SQ,20 | ||||||
![]() |
STM32F107RCT7TR
STMicroelectronics
|
Check for Price | Active | 32 | 72 MHz | 262144 | 65536 | CORTEX-M3 | 50 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 66 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | LFQFP, QFP64,.47SQ,20 | ||||||||||||||||
|
STM32F107RCT7VXXXTR
STMicroelectronics
|
Check for Price | Active | 32 | 72 MHz | 25 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 2 V | 64 | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 |