Filter Your Search
1 - 6 of 6 results
|
STM32F205RBT7
STMicroelectronics
|
$8.5585 | Yes | Active | 32 | 120 MHz | 131072 | 65536 | CORTEX-M3 | 26 MHz | 51 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 93 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | LQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||||||
|
STM32F205RBT7VXXX
STMicroelectronics
|
Check for Price | Active | 32 | 120 MHz | 131072 | 65536 | CORTEX-M3 | 26 MHz | 51 | 15 | YES | 2.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 93 mA | 3.6 V | 1.8 V | S-PQFP-G64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
STM32F205RBT7TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 131072 | 65536 | CORTEX-M3 | 26 MHz | 51 | 15 | YES | 2.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 93 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | LQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
STM32F205RBT7VTR
STMicroelectronics
|
Check for Price | Active | 32 | 120 MHz | 131072 | 65536 | CORTEX-M3 | 26 MHz | 51 | 15 | YES | 2.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 93 mA | 3.6 V | 1.8 V | S-PQFP-G64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
STM32F205RBT7XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 120 MHz | 131072 | 65536 | CORTEX-M3 | 26 MHz | 51 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 93 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
STM32F205RBT7XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 131072 | 65536 | CORTEX-M3 | 26 MHz | 51 | 15 | YES | 2.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 93 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 |