Filter Your Search
1 - 1 of 1 results
|
STM32F205ZET7TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 120 MHz | 524288 | 131072 | CORTEX-M3 | 26 MHz | 114 | 15 | YES | 2.1 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 93 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | QFP | LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |