Filter Your Search
1 - 4 of 4 results
|
STM32F303RDT6
STMicroelectronics
|
$6.8007 | Yes | Active | 32 | 72 MHz | 393216 | 65536 | CORTEX-M4F | 32 MHz | 25 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 76.9 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | STMicroelectronics | |||||||
|
STM32F303RDT6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 393216 | 65536 | CORTEX-M4F | 32 | 24 | 32 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 76.9 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | QFP, QFP64,.47SQ,20 | 3A991.A.2 | 8542.31.00.01 | ||||||
|
STM32F303RDT6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 393216 | 65536 | CORTEX-M4F | 32 | 24 | 32 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 76.9 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
STM32F303RDT6TR
STMicroelectronics
|
Check for Price | Active | 32 | 72 MHz | 393216 | 65536 | CORTEX-M4F | 32 | 24 | 32 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 76.9 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | STMicroelectronics | QFP, QFP64,.47SQ,20 | 3A991.A.2 | 8542.31.00.01 |