Filter Your Search
1 - 4 of 4 results
|
STM32F303RET7
STMicroelectronics
|
$7.3900 | Yes | Active | 32 | 72 MHz | 524288 | 65536 | CORTEX-M4F | 32 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO HAS CORE COUPLED MEMORY(CCM) RAM IS 16KBYTES | YES | YES | YES | 8 | YES | FLASH | 77.4 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||
|
STM32F303RET7XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 524288 | 65536 | CORTEX-M4F | 32 | 24 | 32 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 77.4 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
STM32F303RET7XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 72 MHz | 524288 | 65536 | CORTEX-M4F | 32 | 24 | 32 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 77.4 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | QFP, QFP64,.47SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
STM32F303RET7TR
STMicroelectronics
|
Check for Price | Active | 32 | 72 MHz | 524288 | 65536 | CORTEX-M4F | 32 | 24 | 32 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 77.4 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | QFP, QFP64,.47SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |