Filter Your Search
1 - 1 of 1 results
![]() |
STM32F401CEU6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 84 MHz | 524288 | 50 MHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 3.6 V | 1.7 V | 48 | QCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |