Filter Your Search
1 - 7 of 7 results
|
STM32F405ZGT6
STMicroelectronics
|
$10.6231 | Yes | Active | 32 | 168 MHz | 1048576 | 200704 | CORTEX-M4 | 16 | 26 | 26 MHz | 114 | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 109 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | QFP | LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||
|
STM32F405ZGT6W
STMicroelectronics
|
$14.8552 | Yes | Not Recommended | 32 | 168 MHz | 1048576 | 200704 | CORTEX-M4 | 16 MHz | 114 | 14 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 16 | 16 | 6 | 8 | 8 | YES | FLASH | 117 mA | 3.6 V | 3.3 V | S-PQFP-G144 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.86SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | LQFP 144 20x20x1.4 | |||||||||
|
STM32F405ZGT6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 168 MHz | 1048576 | 200704 | CORTEX-M4 | 26 MHz | 114 | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 109 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
STM32F405ZGT6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 168 MHz | 1048576 | 200704 | CORTEX-M4 | 26 MHz | 114 | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 109 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | QFP | LFQFP, QFP144,.87SQ,20 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
STM32F405ZGT6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 168 MHz | 1048576 | 200704 | CORTEX-M4 | 26 MHz | 114 | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 109 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | QFP | LFQFP, QFP144,.87SQ,20 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
STM32F405ZGT6J
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 168 MHz | 1048576 | 200704 | CORTEX-M4 | 16 | 26 | 26 MHz | 112 | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 109 mA | 3.6 V | 3.3 V | S-PQFP-G144 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | LQFP 144 20x20x1.4 | |||||||
|
STM32F405ZGT6V
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 32 | 168 MHz | 1048576 | 200704 | CORTEX-M4 | 16 MHz | 114 | 14 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 16 | 16 | 6 | 8 | 8 | YES | FLASH | 117 mA | 3.6 V | 3.3 V | S-PQFP-G144 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.86SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | LQFP 144 20x20x1.4 |