Filter Your Search
1 - 1 of 1 results
|
STM32F411CEU6TR
STMicroelectronics
|
$7.4315 | Yes | Active | 32 | 100 MHz | 524288 | 131072 | 65536 | CORTEX-M4 | 26 MHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 16 | 8 | 8 | YES | FLASH | 34.5 mA | 3.6 V | 1.7 V | INDUSTRIAL | S-XQCC-N48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | UFQFN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |