Filter Your Search
1 - 1 of 1 results
|
STM32F427IGH6TR
STMicroelectronics
|
$12.6905 | Yes | Active | 32 | 180 MHz | 1048576 | 266240 | CORTEX-M4 | 32 | 26 | 26 MHz | 140 | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 2 | 16 | 6 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B201 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 201 | PLASTIC/EPOXY | VFBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 600 µm | 10 mm | 10 mm | STMICROELECTRONICS | UFBGA-201 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |