Filter Your Search
1 - 4 of 4 results
|
STM32F439BGT6
STMicroelectronics
|
$15.5754 | Yes | Active | 32 | 180 MHz | 1048576 | 262144 | CORTEX-M4F | 50 MHz | 168 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 140 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | STMICROELECTRONICS | LQFP-208 | compliant | 5A992.C | 8542.31.00.01 | STMicroelectronics | |||||
|
STM32F439BGT6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 1048576 | 262144 | CORTEX-M4F | 26 MHz | 168 | 14 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 2 | 8 | YES | FLASH | 140 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | STMICROELECTRONICS | LFQFP, QFP208,1.2SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
STM32F439BGT6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 1048576 | CORTEX-M4F | 26 MHz | 168 | 14 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 2 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G208 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | STMICROELECTRONICS | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
STM32F439BGT6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 1048576 | 262144 | CORTEX-M4F | 16 | 26 | 26 MHz | 168 | 17 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 2 | 8 | YES | FLASH | 140 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |