Filter Your Search
1 - 3 of 3 results
|
STM32F446ZCJ7TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 262144 | 135168 | CORTEX-M4 | 26 MHz | 114 | 15 | YES | 2.4 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 2 | 16 | 6 | 8 | 8 | YES | FLASH | 125 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | VFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 600 µm | 10 mm | 10 mm | STMICROELECTRONICS | VFBGA, BGA144,12X12,32 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
STM32F446ZCJ7XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 262144 | 135168 | CORTEX-M4 | 26 MHz | 114 | 15 | YES | 2.4 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 2 | 16 | 6 | 8 | 8 | YES | FLASH | 125 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PBGA-B144 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | VFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 600 µm | 10 mm | 10 mm | STMICROELECTRONICS | VFBGA, BGA144,12X12,32 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
STM32F446ZCJ7
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 262144 | 131072 | CORTEX-M4F | 32 | 24 | 16 MHz | 114 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 125 mA | 3.6 V | 1.7 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 3 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | FBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |