Filter Your Search
1 - 3 of 3 results
|
STM32F469AEH7TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 524288 | 397312 | CORTEX-M4 | 26 MHz | 114 | 14 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 175 mA | 3.6 V | 3.3 V | S-PBGA-B169 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 169 | PLASTIC/EPOXY | VFBGA | BGA169,13X13,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | BGA-169 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||
|
STM32F469AEH7XXX
STMicroelectronics
|
Check for Price | Active | 32 | 180 MHz | 524288 | 397312 | CORTEX-M4 | 26 MHz | 114 | 14 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 175 mA | 3.6 V | 3.3 V | S-PBGA-B169 | 105 °C | -40 °C | 169 | PLASTIC/EPOXY | VFBGA | BGA169,13X13,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | , | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
STM32F469AEH7
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 32 | 24 | 26 MHz | 114 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.7 V | NOT SPECIFIED | NOT SPECIFIED | 169 | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | 2017-08-22 |