Filter Your Search
1 - 1 of 1 results
|
STM32F469IGH6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 1048576 | 397312 | CORTEX-M4 | 26 MHz | 131 | 14 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 142 mA | 3.6 V | 3.3 V | S-PBGA-B201 | e2 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 201 | PLASTIC/EPOXY | VFBGA | BGA201,15X15,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver (Sn96.5Ag3.5) | BALL | 650 µm | BOTTOM | 600 µm | 10 mm | 10 mm | STMICROELECTRONICS | BGA-201 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |