Filter Your Search
1 - 3 of 3 results
|
STM32F469ZIT6
STMicroelectronics
|
$15.5192 | Yes | Active | 32 | 180 MHz | 32 | 24 | 26 MHz | 106 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.7 V | NOT SPECIFIED | NOT SPECIFIED | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | STMICROELECTRONICS | LQFP 144 20x20x1.4 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-08-22 | STMicroelectronics | ||||
|
STM32F469ZIT6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 16 | 26 | 26 MHz | 106 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.8 V | NOT SPECIFIED | NOT SPECIFIED | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-03-02 | LFQFP, | ||||
|
STM32F469ZIT6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 16 | 26 | 26 MHz | 106 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.8 V | NOT SPECIFIED | NOT SPECIFIED | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-03-02 | LFQFP, |