Filter Your Search
1 - 3 of 3 results
|
STM32F756IGK6
STMicroelectronics
|
$15.1580 | Yes | Active | 32 | 216 MHz | 32 | 26 | 26 MHz | 140 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.8 V | e2 | 3 | 260 | NOT SPECIFIED | 176 | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 650 µm | BOTTOM | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 5A992.C | 8542.31.00.01 | STMicroelectronics | ||||||||||||||||||||||
|
STM32F756IGK6TR
STMicroelectronics
|
Check for Price | Active | 32 | 216 MHz | 1048576 | 327680 | CORTEX-M7 | 32 | 26 | 26 MHz | 140 | 16 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 8 | YES | FLASH | 208 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B176 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | VFBGA | BGA176,15X15,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 600 µm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
STM32F756IGK6XXX
STMicroelectronics
|
Check for Price | Active | 32 | 216 MHz | 32 | 26 | 26 MHz | 140 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.8 V | 176 | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |