Filter Your Search
1 - 3 of 3 results
|
STM32F756NGH6
STMicroelectronics
|
$15.9714 | Yes | Active | 32 | 216 MHz | 16 | 26 | 26 MHz | 168 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.7 V | INDUSTRIAL | S-PBGA-B216 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 216 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.1 mm | 13 mm | 13 mm | STMICROELECTRONICS | 13 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-216 | compliant | 5A992.C | 8542.31.00.01 | STMicroelectronics | |||||||||||||||
|
STM32F756NGH6XXX
STMicroelectronics
|
Check for Price | Active | 32 | 216 MHz | 32 | 26 | 26 MHz | 168 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.8 V | 216 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 13 mm | 13 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
STM32F756NGH6TR
STMicroelectronics
|
Check for Price | Active | 32 | 216 MHz | 1048576 | 327680 | CORTEX-M7 | 26 MHz | 168 | 16 | YES | 2.4 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 8 | 8 | YES | FLASH | 208 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PBGA-B216 | 85 °C | -40 °C | 216 | PLASTIC/EPOXY | TFBGA | BGA216,15X15,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.1 mm | 13 mm | 13 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |