Filter Your Search
1 - 3 of 3 results
|
STM32F765IIK6
STMicroelectronics
|
$18.2090 | Yes | Active | 32 | 216 MHz | 2097152 | 524288 | CORTEX-M7 | 26 MHz | 140 | 16 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 16 | 12 | 8 | 8 | YES | FLASH | 258 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B176 | e2 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 176 | PLASTIC/EPOXY | VFBGA | BGA176,15X15,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver (Sn96.5Ag3.5) | BALL | 650 µm | BOTTOM | 600 µm | 10 mm | 10 mm | STMICROELECTRONICS | UFBGA-176 | BGA 176 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||
|
STM32F765IIK6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 216 MHz | 2097152 | 524288 | 32 | 26 | 26 MHz | 140 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B176 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 600 µm | 10 mm | 10 mm | STMICROELECTRONICS | VFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
STM32F765IIK6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 216 MHz | 2097152 | 524288 | 32 | 26 | 26 MHz | 140 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B176 | e2 | 3 | 85 °C | -40 °C | 260 | 176 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER | BALL | 650 µm | BOTTOM | 600 µm | 10 mm | 10 mm | STMICROELECTRONICS | VFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 |