Filter Your Search
1 - 3 of 3 results
|
STM32G473CBU6
STMicroelectronics
|
$5.2590 | Yes | Active | 32 | 170 MHz | 48 MHz | 42 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.71 V | NOT SPECIFIED | NOT SPECIFIED | 48 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||||||||||||||||
|
STM32G473CBU6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 170 MHz | 131072 | 131072 | CORTEX-M4 | 48 MHz | 42 | 14 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 42 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | HVQCCN, LCC48,.24SQ,16 | 2019-05-27 | |||||
|
STM32G473CBU6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 170 MHz | 131072 | 131072 | CORTEX-M4 | 48 MHz | 42 | 14 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 16 | 8 | 8 | 8 | YES | FLASH | 42 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N48 | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | HVQCCN, LCC48,.24SQ,16 | 2019-05-27 |