Filter Your Search
1 - 1 of 1 results
|
STM32G473CET3TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 170 MHz | 524288 | 131072 | CORTEX-M4 | 48 MHz | 38 | 14 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 16 | 7 | 8 | 8 | YES | FLASH | 56 mA | 3.6 V | 1.71 V | AUTOMOTIVE | S-PQFP-G48 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LFQFP, QFP48,.35SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | 2019-05-27 | STMicroelectronics |